
SH275-3/8 | |
|---|---|
DigiKey Part Number | W186-200-ND 49-SH275-3/8-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/8 |
Description | HEATSHRINK BLACK 3/8IN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 5 | 35,99600 Kč | 179,98 Kč |
| 10 | 33,09800 Kč | 330,98 Kč |
| 20 | 30,44900 Kč | 608,98 Kč |
| 50 | 27,25820 Kč | 1 362,91 Kč |
| 100 | 25,06830 Kč | 2 506,83 Kč |
| 250 | 22,44384 Kč | 5 610,96 Kč |
| 500 | 20,64278 Kč | 10 321,39 Kč |
| 1 000 | 20,17770 Kč | 20 177,70 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 14,90855 Kč | 2 981,71 Kč |
| 400 | 14,81783 Kč | 5 927,13 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |


