
MTWA4-24S5-SM | |
|---|---|
DigiKey Part Number | 49-MTWA4-24S5-SM-ND |
Manufacturer | |
Manufacturer Product Number | MTWA4-24S5-SM |
Description | DC/DC CONVERTER 4 WATTS MEDICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CB, UL |
Current - Output (Max) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,95000 Kč | 1 207,95 Kč |
| 3 | 1 136,34667 Kč | 3 409,04 Kč |
| 5 | 1 104,59000 Kč | 5 522,95 Kč |
| 10 | 1 062,85900 Kč | 10 628,59 Kč |
| 30 | 999,95167 Kč | 29 998,55 Kč |
| Unit Price without VAT: | 1 207,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 461,61950 Kč |

