20 AWG Test Lead Wire 26/34 White 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/20 WHITE/M

DigiKey Part Number
W2720W-1000-ND
Manufacturer
Manufacturer Product Number
2722/20 WHITE/M
Description
TEST LEAD 20AWG WHITE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 26/34 White 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.104" (2.64mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
5000V
Cable Type
Operating Temperature
-80°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
26/34
Qualification
MIL-I-3930A Type JP
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 170,25000 Kč9 170,25 Kč
28 719,52500 Kč17 439,05 Kč
38 464,43333 Kč25 393,30 Kč
58 151,76000 Kč40 758,80 Kč
77 950,92286 Kč55 656,46 Kč
107 742,29900 Kč77 422,99 Kč
Manufacturers Standard Package
Unit Price without VAT:9 170,25000 Kč
Unit Price with VAT:11 096,00250 Kč
Alternate Color
TEST LEAD 20AWG BLACK 1000'
In-Stock: 2
Unit Price: 9 170,25000 Kč
TEST LEAD 20AWG 5000V RED 1000'
In-Stock: 6
Unit Price: 9 170,25000 Kč
TEST LEAD 20AWG GREEN
In-Stock: 0
Unit Price: 8,55186 Kč
TEST LEAD 20AWG YELLOW 1000'
In-Stock: 0
Unit Price: 9 170,25000 Kč
TEST LEAD 20AWG 5000V BLUE 1000'
In-Stock: 0
Unit Price: 9 170,25000 Kč
Alternate Length
TEST LEAD 20AWG 5000V WHITE 100'
In-Stock: 5
Unit Price: 1 223,76000 Kč