20 AWG Test Lead Wire 26/34 Green 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/20 GN/C

DigiKey Part Number
W2720G-100-ND
Manufacturer
Manufacturer Product Number
2722/20 GN/C
Description
TEST LEAD 20AWG 5000V GREEN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 26/34 Green 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.104" (2.64mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
5000V
Cable Type
Operating Temperature
-80°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
26/34
Qualification
MIL-I-3930A Type JP
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 223,55000 Kč1 223,55 Kč
21 164,55000 Kč2 329,10 Kč
31 131,30333 Kč3 393,91 Kč
51 090,55200 Kč5 452,76 Kč
71 064,38857 Kč7 450,72 Kč
101 037,21700 Kč10 372,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 223,55000 Kč
Unit Price with VAT:1 480,49550 Kč
Alternate Color
TEST LEAD 20AWG 5000V BLACK 100'
In-Stock: 43
Unit Price: 1 223,55000 Kč
TEST LEAD 20AWG 5000V RED 100'
In-Stock: 26
Unit Price: 1 247,70000 Kč
TEST LEAD 20AWG YELLOW 100'
In-Stock: 0
Unit Price: 1 223,55000 Kč
TEST LEAD 20AWG 5000V BLUE 100'
In-Stock: 0
Unit Price: 1 223,55000 Kč
TEST LEAD 20AWG 5000V WHITE 100'
In-Stock: 5
Unit Price: 1 223,76000 Kč
Alternate Length
TEST LEAD 20AWG GREEN
In-Stock: 0
Unit Price: 8,55186 Kč