2722/16 GN/C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: 3 546,56000 Kč
Datasheet
16 AWG Test Lead Wire 65/34 Green 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/16 GN/C

DigiKey Part Number
W2716G-100-ND
Manufacturer
Manufacturer Product Number
2722/16 GN/C
Description
TEST LEAD 16AWG 5000V GREEN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 AWG Test Lead Wire 65/34 Green 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.129" (3.28mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 211,51000 Kč2 211,51 Kč
22 104,42000 Kč4 208,84 Kč
32 043,87667 Kč6 131,63 Kč
51 969,69600 Kč9 848,48 Kč
71 922,06714 Kč13 454,47 Kč
101 872,62300 Kč18 726,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,51000 Kč
Unit Price with VAT:2 675,92710 Kč
Alternate Color
TEST LEAD 16AWG 5000V BLACK 100'
In-Stock: 42
Unit Price: 2 211,51000 Kč
TEST LEAD 16AWG 5000V RED 100'
In-Stock: 25
Unit Price: 1 753,54000 Kč
TEST LEAD 16AWG YELLOW 100'
In-Stock: 9
Unit Price: 2 211,51000 Kč
TEST LEAD 16AWG 5000V BLUE 100'
In-Stock: 21
Unit Price: 2 211,51000 Kč
TEST LEAD 16AWG 5000V WHITE 100'
In-Stock: 49
Unit Price: 2 211,51000 Kč
Alternate Length
TEST LEAD 16AWG GREEN
In-Stock: 0
Unit Price: 15,72414 Kč