16 AWG Test Lead Wire 65/34 Blue 5000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2722/16 BU/M

DigiKey Part Number
W2716L-1000-ND
Manufacturer
Manufacturer Product Number
2722/16 BU/M
Description
TEST LEAD 16AWG 5000V BLUE 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 AWG Test Lead Wire 65/34 Blue 5000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.129" (3.28mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
5000V
Operating Temperature
-80°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-I-3930A Type JP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 216,76000 Kč16 216,76 Kč
215 413,47500 Kč30 826,95 Kč
314 958,76667 Kč44 876,30 Kč
514 401,26800 Kč72 006,34 Kč
714 043,16286 Kč98 302,14 Kč
1013 671,06300 Kč136 710,63 Kč
Manufacturers Standard Package
Unit Price without VAT:16 216,76000 Kč
Unit Price with VAT:19 622,27960 Kč
Alternate Color
TEST LEAD 16AWG BLACK 1000'
In-Stock: 58
Unit Price: 16 865,59000 Kč
TEST LEAD 16AWG 5000V RED 1000'
In-Stock: 25
Unit Price: 16 865,59000 Kč
TEST LEAD 16AWG GREEN
In-Stock: 0
Unit Price: 15,72414 Kč
TEST LEAD 16AWG YELLOW 1000'
In-Stock: 0
Unit Price: 16 865,59000 Kč
TEST LEAD 16AWG WHITE 1000'
In-Stock: 0
Unit Price: 16 865,59000 Kč
Alternate Length
TEST LEAD 16AWG 5000V BLUE 100'
In-Stock: 21
Unit Price: 2 211,51000 Kč