
2671/24RD-1000 | |
|---|---|
DigiKey Part Number | 2671/24RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/24RD-1000 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 105/44 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 288,64000 Kč | 15 288,64 Kč |
| 2 | 14 532,40000 Kč | 29 064,80 Kč |
| 3 | 14 104,28667 Kč | 42 312,86 Kč |
| 5 | 13 579,40600 Kč | 67 897,03 Kč |
| 7 | 13 242,23857 Kč | 92 695,67 Kč |
| 10 | 12 891,97400 Kč | 128 919,74 Kč |
| Unit Price without VAT: | 15 288,64000 Kč |
|---|---|
| Unit Price with VAT: | 18 499,25440 Kč |




