
2475/26 GY-100 | |
|---|---|
DigiKey Part Number | 2475/26GY-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/26 GY-100 |
Description | HOOK-UP STRND 26AWG GRY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Gray 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 660,94000 Kč | 7 660,94 Kč |
| 2 | 7 285,09000 Kč | 14 570,18 Kč |
| 3 | 7 072,38000 Kč | 21 217,14 Kč |
| 5 | 6 811,57000 Kč | 34 057,85 Kč |
| 7 | 6 644,10143 Kč | 46 508,71 Kč |
| 10 | 6 470,18100 Kč | 64 701,81 Kč |
| 25 | 6 039,77560 Kč | 150 994,39 Kč |
| Unit Price without VAT: | 7 660,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 269,73740 Kč |


