
2475/24 WH-100 | |
|---|---|
DigiKey Part Number | 2475/24WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/24 WH-100 |
Description | HOOKUP STRND 24AWG 18KV WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 18kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 18kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,71062 Kč | 35 855,31 Kč |
| Unit Price without VAT: | 71,71062 Kč |
|---|---|
| Unit Price with VAT: | 86,76985 Kč |




