42 AWG Hook-Up Wire 7/50 Red 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/42 RD-100

DigiKey Part Number
2420/42RD-100-ND
Manufacturer
Manufacturer Product Number
2420/42 RD-100
Description
TEST LEAD 42AWG 150V RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
42 AWG Hook-Up Wire 7/50 Red 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/50
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.010" (0.25mm)
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-150°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 345,88000 Kč5 345,88 Kč
25 084,66500 Kč10 169,33 Kč
34 936,91000 Kč14 810,73 Kč
54 755,75400 Kč23 778,77 Kč
74 639,41857 Kč32 475,93 Kč
104 518,60200 Kč45 186,02 Kč
254 219,67400 Kč105 491,85 Kč
504 004,01620 Kč200 200,81 Kč
Manufacturers Standard Package
Unit Price without VAT:5 345,88000 Kč
Unit Price with VAT:6 468,51480 Kč