
2420/36 YL-100 | |
---|---|
DigiKey Part Number | 2420/36YL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/36 YL-100 |
Description | TEST LEAD 36AWG 150V YELLOW 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 26/50 Yellow 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 121,63000 Kč | 4 121,63 Kč |
2 | 3 920,83000 Kč | 7 841,66 Kč |
3 | 3 807,17000 Kč | 11 421,51 Kč |
5 | 3 667,95400 Kč | 18 339,77 Kč |
7 | 3 578,53429 Kč | 25 049,74 Kč |
10 | 3 485,69200 Kč | 34 856,92 Kč |
25 | 3 255,98720 Kč | 81 399,68 Kč |
50 | 3 090,25140 Kč | 154 512,57 Kč |
Unit Price without VAT: | 4 121,63000 Kč |
---|---|
Unit Price with VAT: | 4 987,17230 Kč |