
2420/28 BK-1000 | |
|---|---|
DigiKey Part Number | 2420/28BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/28 BK-1000 |
Description | TEST LEAD 28AWG 150V BLACK 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 65/46 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Series | Jacket (Insulation) Thickness 0.0035" (0.089mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -150°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/46 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 485,11000 Kč | 40 485,11 Kč |
| 2 | 38 454,93500 Kč | 76 909,87 Kč |
| 3 | 37 305,06667 Kč | 111 915,20 Kč |
| 5 | 35 895,02600 Kč | 179 475,13 Kč |
| Unit Price without VAT: | 40 485,11000 Kč |
|---|---|
| Unit Price with VAT: | 48 986,98310 Kč |


