24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/24BU-101

DigiKey Part Number
2201/24BL-100-ND
Manufacturer
Manufacturer Product Number
2201/24BU-101
Description
HOOK-UP STRND 24AWG BLU 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.046" (1.17mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1429
Conductor Strand
19/36
Features
Abrasion Resistant
Conductor Material
Qualification
MIL-W-16878 Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1640,44000 Kč640,44 Kč
2609,88500 Kč1 219,77 Kč
3592,56333 Kč1 777,69 Kč
5571,35600 Kč2 856,78 Kč
7557,73714 Kč3 904,16 Kč
10543,61700 Kč5 436,17 Kč
Manufacturers Standard Package
Unit Price without VAT:640,44000 Kč
Unit Price with VAT:774,93240 Kč
Alternate Color
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 640,44000 Kč
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 2
Unit Price: 640,44000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 640,44000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 1
Unit Price: 640,44000 Kč
HOOK-UP STRND 24AWG 150V YW 100'
In-Stock: 1
Unit Price: 640,44000 Kč