Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
IRIV-IOC
IRIV-IOC

IRIV-IOC

DigiKey Part Number
3614-IRIV-IOC-ND
Manufacturer
Manufacturer Product Number
IRIV-IOC
Description
I/O MOD 15 DIG 2ANLG 4DIG 10-30V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 10 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cytron Technologies Sdn Bhd
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
17 - Digital (15), Analog (2)
Number of Outputs and Type
4 - Digital
Voltage - Supply
10 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 953,86000 Kč1 953,86 Kč
121 593,97583 Kč19 127,71 Kč
361 468,36694 Kč52 861,21 Kč
601 417,15500 Kč85 029,30 Kč
1081 363,66648 Kč147 275,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 953,86000 Kč
Unit Price with VAT:2 364,17060 Kč