128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68013A-128AXI

DigiKey Part Number
2156-CY7C68013A-128AXI-ND
Manufacturer
Manufacturer Product Number
CY7C68013A-128AXI
Description
MICROCONTROLLER, 8-BIT, EEPROM,
Customer Reference
Detailed Description
8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 128-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY7C68013A-128AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
8051
Program Memory Type
ROMless
Controller Series
CY7C680xx
RAM Size
16K x 8
Interface
I2C, USB, USART
Number of I/O
40
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 263,00000 Kč6 315,00 Kč
Unit Price without VAT:1 263,00000 Kč
Unit Price with VAT:1 528,23000 Kč