



GTS448B301AHR | |
|---|---|
DigiKey Part Number | CWI298-ND |
Manufacturer | |
Manufacturer Product Number | GTS448B301AHR |
Description | SWITCH TOGGLE DPDT 12A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flatted | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 155,80500 Kč | 1 558,05 Kč |
| 25 | 146,92720 Kč | 3 673,18 Kč |
| 50 | 140,53120 Kč | 7 026,56 Kč |
| 100 | 134,40610 Kč | 13 440,61 Kč |
| 250 | 126,70108 Kč | 31 675,27 Kč |
| 500 | 121,15552 Kč | 60 577,76 Kč |
| 1 000 | 115,84261 Kč | 115 842,61 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |





