



GRSV-4021-0006 | |
|---|---|
DigiKey Part Number | CWI494-ND |
Manufacturer | |
Manufacturer Product Number | GRSV-4021-0006 |
Description | SWITCH ROCKER DPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 25 | 35,14240 Kč | 878,56 Kč |
| 50 | 33,61780 Kč | 1 680,89 Kč |
| 100 | 32,15630 Kč | 3 215,63 Kč |
| 250 | 30,32112 Kč | 7 580,28 Kč |
| 500 | 29,00034 Kč | 14 500,17 Kč |
| 1 000 | 27,73479 Kč | 27 734,79 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




