



GRSV-4011-0126 | |
|---|---|
DigiKey Part Number | CWI487-ND |
Manufacturer | |
Manufacturer Product Number | GRSV-4011-0126 |
Description | SWITCH ROCKER SPST 13A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 13A (AC), 5A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 22,35500 Kč | 223,55 Kč |
| 25 | 21,09200 Kč | 527,30 Kč |
| 50 | 20,17860 Kč | 1 008,93 Kč |
| 100 | 19,30290 Kč | 1 930,29 Kč |
| 250 | 18,20236 Kč | 4 550,59 Kč |
| 500 | 17,41046 Kč | 8 705,23 Kč |
| 1 000 | 16,65202 Kč | 16 652,02 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |



