GRS-4023A-0009, GRS-4023C-0005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4023A-0009, GRS-4023C-0005
GRS-4023A-0009
GRS-4023A-0009

GRS-4023A-0009

DigiKey Part Number
SW310-ND
Manufacturer
Manufacturer Product Number
GRS-4023A-0009
Description
SWITCH ROCKER DPDT 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,00000 Kč36,00 Kč
1031,02800 Kč310,28 Kč
2529,26800 Kč731,70 Kč
5028,00080 Kč1 400,04 Kč
10026,78400 Kč2 678,40 Kč
25025,25664 Kč6 314,16 Kč
50024,15656 Kč12 078,28 Kč
1 00023,10301 Kč23 103,01 Kč
Manufacturers Standard Package
Unit Price without VAT:36,00000 Kč
Unit Price with VAT:43,56000 Kč