GRS-4021-0026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4021-0026
GRS-4021-0026
GRS-4021-0026

GRS-4021-0026

DigiKey Part Number
CWI515-ND
Manufacturer
Manufacturer Product Number
GRS-4021-0026
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Terminal Barriers
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1034,43800 Kč344,38 Kč
2532,48440 Kč812,11 Kč
5031,07400 Kč1 553,70 Kč
10029,72680 Kč2 972,68 Kč
25028,03020 Kč7 007,55 Kč
50026,80928 Kč13 404,64 Kč
1 00025,63953 Kč25 639,53 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč