



GRS-4012-0047 | |
---|---|
DigiKey Part Number | SW324-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4012-0047 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,20000 Kč | 30,20 Kč |
10 | 26,01700 Kč | 260,17 Kč |
25 | 24,53760 Kč | 613,44 Kč |
50 | 23,47540 Kč | 1 173,77 Kč |
100 | 22,45680 Kč | 2 245,68 Kč |
250 | 21,17660 Kč | 5 294,15 Kč |
500 | 20,25510 Kč | 10 127,55 Kč |
1 000 | 19,37211 Kč | 19 372,11 Kč |
Unit Price without VAT: | 30,20000 Kč |
---|---|
Unit Price with VAT: | 36,54200 Kč |