GRS-4011B-1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS-4011B-1300
GRS-4011B-1300
GRS-4011B-1300

GRS-4011B-1300

DigiKey Part Number
SW329-ND
Manufacturer
Manufacturer Product Number
GRS-4011B-1300
Description
SWITCH ROCKER SPST-NO 13A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 027
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,50000 Kč22,50 Kč
1019,49700 Kč194,97 Kč
2518,39720 Kč459,93 Kč
5017,60140 Kč880,07 Kč
10016,83690 Kč1 683,69 Kč
25015,87664 Kč3 969,16 Kč
50015,18674 Kč7 593,37 Kč
1 00014,52518 Kč14 525,18 Kč
Manufacturers Standard Package
Unit Price without VAT:22,50000 Kč
Unit Price with VAT:27,22500 Kč