



GRS-4011-0036 | |
|---|---|
DigiKey Part Number | CWI408-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4011-0036 |
Description | SWITCH ROCKER SPST 13A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 13A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 19,49700 Kč | 194,97 Kč |
| 25 | 18,39720 Kč | 459,93 Kč |
| 50 | 17,60140 Kč | 880,07 Kč |
| 100 | 16,83690 Kč | 1 683,69 Kč |
| 250 | 15,87664 Kč | 3 969,16 Kč |
| 500 | 15,18674 Kč | 7 593,37 Kč |
| 1 000 | 14,52518 Kč | 14 525,18 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |

