



GRS-2011-2110 | |
|---|---|
DigiKey Part Number | CWI458-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2011-2110 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | -29°C ~ 49°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 21,02900 Kč | 210,29 Kč |
| 25 | 19,84600 Kč | 496,15 Kč |
| 50 | 18,98280 Kč | 949,14 Kč |
| 100 | 18,16190 Kč | 1 816,19 Kč |
| 250 | 17,12628 Kč | 4 281,57 Kč |
| 500 | 16,38154 Kč | 8 190,77 Kč |
| 1 000 | 15,66773 Kč | 15 667,73 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |





