



GRS-2011-2015 | |
---|---|
DigiKey Part Number | CWI456-ND |
Manufacturer | |
Manufacturer Product Number | GRS-2011-2015 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Terminal Barriers | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 Kč | 27,70 Kč |
10 | 23,87100 Kč | 238,71 Kč |
25 | 22,50480 Kč | 562,62 Kč |
50 | 21,53400 Kč | 1 076,70 Kč |
100 | 20,59880 Kč | 2 059,88 Kč |
250 | 19,42356 Kč | 4 855,89 Kč |
500 | 18,57870 Kč | 9 289,35 Kč |
1 000 | 17,76903 Kč | 17 769,03 Kč |
Unit Price without VAT: | 27,70000 Kč |
---|---|
Unit Price with VAT: | 33,51700 Kč |