GRB260A601BBNN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 741
Unit Price: 4,53000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 5,02000 Kč
Datasheet
GRB260A601BBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRB260A601BBNN

DigiKey Part Number
CW120-ND
Manufacturer
Manufacturer Product Number
GRB260A601BBNN
Description
SWITCH ROCKER SPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC), 21A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.