



GRB258B01BR1 | |
|---|---|
DigiKey Part Number | CW113-ND |
Manufacturer | |
Manufacturer Product Number | GRB258B01BR1 |
Description | SWITCH ROCKER SPST 21A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Convex (Reverse V) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 15.30mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 104,46500 Kč | 1 044,65 Kč |
| 25 | 98,51320 Kč | 2 462,83 Kč |
| 50 | 94,22940 Kč | 4 711,47 Kč |
| 100 | 90,12500 Kč | 9 012,50 Kč |
| 250 | 84,96532 Kč | 21 241,33 Kč |
| 500 | 81,25220 Kč | 40 626,10 Kč |
| 1 000 | 77,69383 Kč | 77 693,83 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |

