
GRB-292-0100 | |
|---|---|
DigiKey Part Number | 32-GRB-292-0100-ND |
Manufacturer | |
Manufacturer Product Number | GRB-292-0100 |
Description | SWITCH ROCKER DPDT 10A 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.00mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,46000 Kč | 562,46 Kč |
| 10 | 485,37100 Kč | 4 853,71 Kč |
| 25 | 457,60160 Kč | 11 440,04 Kč |
| 50 | 437,61680 Kč | 21 880,84 Kč |
| 100 | 418,46980 Kč | 41 846,98 Kč |
| 250 | 394,38268 Kč | 98 595,67 Kč |
| 500 | 377,04886 Kč | 188 524,43 Kč |
| Unit Price without VAT: | 562,46000 Kč |
|---|---|
| Unit Price with VAT: | 680,57660 Kč |



