



GPB553A201BR | |
|---|---|
DigiKey Part Number | CWI262-ND |
Manufacturer | |
Manufacturer Product Number | GPB553A201BR |
Description | SWITCH PUSH SPST-NO 10A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,03000 Kč | 189,03 Kč |
| 10 | 163,26400 Kč | 1 632,64 Kč |
| 25 | 153,94280 Kč | 3 848,57 Kč |
| 50 | 147,24480 Kč | 7 362,24 Kč |
| 100 | 140,82660 Kč | 14 082,66 Kč |
| 250 | 132,75140 Kč | 33 187,85 Kč |
| 500 | 126,94034 Kč | 63 470,17 Kč |
| 1 000 | 121,37198 Kč | 121 371,98 Kč |
| Unit Price without VAT: | 189,03000 Kč |
|---|---|
| Unit Price with VAT: | 228,72630 Kč |


