



GPB527D2L02BR1 | |
|---|---|
DigiKey Part Number | CW155-ND |
Manufacturer | |
Manufacturer Product Number | GPB527D2L02BR1 |
Description | SWITCH PUSHBUTTON SPST 10A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 111,27280 Kč | 2 781,82 Kč |
| 50 | 106,43040 Kč | 5 321,52 Kč |
| 100 | 101,79620 Kč | 10 179,62 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |



