
GPB527D2B02BW1 | |
|---|---|
DigiKey Part Number | CW254-ND |
Manufacturer | |
Manufacturer Product Number | GPB527D2B02BW1 |
Description | SWITCH PUSHBUTTON SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | GPB527D2B02BW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 145,95700 Kč | 1 459,57 Kč |
| 25 | 137,63760 Kč | 3 440,94 Kč |
| 50 | 131,64900 Kč | 6 582,45 Kč |
| 100 | 125,91240 Kč | 12 591,24 Kč |
| 250 | 118,69580 Kč | 29 673,95 Kč |
| 500 | 113,50216 Kč | 56 751,08 Kč |
| 1 000 | 108,52543 Kč | 108 525,43 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |



