
GPB527C202BU | |
|---|---|
DigiKey Part Number | CW234-ND |
Manufacturer | |
Manufacturer Product Number | GPB527C202BU |
Description | SWITCH PUSH SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 105,55700 Kč | 1 055,57 Kč |
| 25 | 99,55560 Kč | 2 488,89 Kč |
| 50 | 95,22600 Kč | 4 761,30 Kč |
| 100 | 91,07880 Kč | 9 107,88 Kč |
| 250 | 85,86336 Kč | 21 465,84 Kč |
| 500 | 82,11058 Kč | 41 055,29 Kč |
| 1 000 | 78,51467 Kč | 78 514,67 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




