



GPB023A05BR | |
|---|---|
DigiKey Part Number | SW626-ND |
Manufacturer | |
Manufacturer Product Number | GPB023A05BR |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 25 | 67,81520 Kč | 1 695,38 Kč |
| 50 | 64,87120 Kč | 3 243,56 Kč |
| 100 | 62,04910 Kč | 6 204,91 Kč |
| 250 | 58,49960 Kč | 14 624,90 Kč |
| 500 | 55,94582 Kč | 27 972,91 Kč |
| 1 000 | 53,49891 Kč | 53 498,91 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

