



GF-126-0331 | |
|---|---|
DigiKey Part Number | CWI354-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-0331 |
Description | SWITCH SLIDE DPDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 25 | 23,07920 Kč | 576,98 Kč |
| 100 | 20,56370 Kč | 2 056,37 Kč |
| 250 | 19,05784 Kč | 4 764,46 Kč |
| 500 | 18,01964 Kč | 9 009,82 Kč |
| 1 000 | 17,07344 Kč | 17 073,44 Kč |
| 2 500 | 15,96634 Kč | 39 915,85 Kč |
| 5 000 | 15,23494 Kč | 76 174,70 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |


