Slide Switch DP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Panel Mount
G-1328S-0000
G-1328S-0000

G-1328S-0000

DigiKey Part Number
CWI320-ND
Manufacturer
Manufacturer Product Number
G-1328S-0000
Description
SWITCH SLIDE DP3T 13A 125V
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
13A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
6.25mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč