
G-128S-0105 | |
|---|---|
DigiKey Part Number | G-128S-0105-ND |
Manufacturer | |
Manufacturer Product Number | G-128S-0105 |
Description | SWITCH SLIDE DP3T 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.94mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 Kč | 41,45 Kč |
| 10 | 34,93200 Kč | 349,32 Kč |
| 25 | 32,42000 Kč | 810,50 Kč |
| 100 | 28,87250 Kč | 2 887,25 Kč |
| 250 | 26,77740 Kč | 6 694,35 Kč |
| 500 | 25,34220 Kč | 12 671,10 Kč |
| 1 000 | 24,04219 Kč | 24 042,19 Kč |
| 2 500 | 22,52964 Kč | 56 324,10 Kč |
| 5 000 | 21,53568 Kč | 107 678,40 Kč |
| Unit Price without VAT: | 41,45000 Kč |
|---|---|
| Unit Price with VAT: | 50,15450 Kč |




