



G-1128L-0005 | |
|---|---|
DigiKey Part Number | CWI314-ND |
Manufacturer | |
Manufacturer Product Number | G-1128L-0005 |
Description | SWITCH SLIDE DP3T 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 6.25mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 Kč | 47,28 Kč |
| 10 | 39,76400 Kč | 397,64 Kč |
| 25 | 36,86080 Kč | 921,52 Kč |
| 100 | 32,83430 Kč | 3 283,43 Kč |
| 250 | 30,47512 Kč | 7 618,78 Kč |
| 500 | 28,86788 Kč | 14 433,94 Kč |
| 1 000 | 27,41874 Kč | 27 418,74 Kč |
| 2 500 | 26,03750 Kč | 65 093,75 Kč |
| Unit Price without VAT: | 47,28000 Kč |
|---|---|
| Unit Price with VAT: | 57,20880 Kč |




