
G-105-0001 | |
---|---|
DigiKey Part Number | G-105-0001-ND |
Manufacturer | |
Manufacturer Product Number | G-105-0001 |
Description | SWITCH SLIDE SPST 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | Press-Fit | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | 3.51mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 20,13802 Kč | 10 069,01 Kč |
Unit Price without VAT: | 20,13802 Kč |
---|---|
Unit Price with VAT: | 24,36700 Kč |