16 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-227-16-0203

DigiKey Part Number
CKC16S-ND
Manufacturer
Manufacturer Product Number
CWR-227-16-0203
Description
CONN RCPT 16POS IDC TIN
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CW Industries
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
16
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1037,51900 Kč375,19 Kč
2535,16240 Kč879,06 Kč
5033,48140 Kč1 674,07 Kč
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč