34 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector IDC Gold
CWR-220-34-0000
CWR-220-34-0000

CWR-220-34-0000

DigiKey Part Number
CSC34G-ND
Manufacturer
Manufacturer Product Number
CWR-220-34-0000
Description
CONN RCPT 34POS IDC GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,61000 Kč130,61 Kč
10110,95300 Kč1 109,53 Kč
25103,99880 Kč2 599,97 Kč
5099,03080 Kč4 951,54 Kč
10094,29990 Kč9 429,99 Kč
Manufacturers Standard Package
Unit Price without VAT:130,61000 Kč
Unit Price with VAT:158,03810 Kč