26 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-217-26-0000

DigiKey Part Number
CKR26G-ND
Manufacturer
Manufacturer Product Number
CWR-217-26-0000
Description
CONN RCPT 26POS IDC GOLD
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
CW Industries
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key, Strain Relief
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
26
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,22000 Kč132,22 Kč
10112,41100 Kč1 124,11 Kč
25105,35360 Kč2 633,84 Kč
50100,32320 Kč5 016,16 Kč
10095,53280 Kč9 553,28 Kč
Manufacturers Standard Package
Unit Price without VAT:132,22000 Kč
Unit Price with VAT:159,98620 Kč