16 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Tin
CWR-217-16-0203
CWR-217-16-0203

CWR-217-16-0203

DigiKey Part Number
CKR16S-ND
Manufacturer
Manufacturer Product Number
CWR-217-16-0203
Description
CONN RCPT 16POS IDC TIN
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CW Industries
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Receptacle
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
16
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,32000 Kč61,32 Kč
1052,11800 Kč521,18 Kč
2548,85200 Kč1 221,30 Kč
5046,51620 Kč2 325,81 Kč
10044,29500 Kč4 429,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,32000 Kč
Unit Price with VAT:74,19720 Kč