
CWR-217-16-0000 | |
|---|---|
DigiKey Part Number | CKR16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-16-0000 |
Description | CONN RCPT 16POS IDC GOLD |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 16 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 85,36200 Kč | 853,62 Kč |
| 25 | 80,01000 Kč | 2 000,25 Kč |
| 50 | 76,18940 Kč | 3 809,47 Kč |
| 100 | 72,55000 Kč | 7 255,00 Kč |
| 300 | 67,13733 Kč | 20 141,20 Kč |
| 500 | 64,76134 Kč | 32 380,67 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |



