14 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector IDC Gold
CWR-217-14-0000
CWR-217-14-0000

CWR-217-14-0000

DigiKey Part Number
CKR14G-ND
Manufacturer
Manufacturer Product Number
CWR-217-14-0000
Description
CONN RCPT 14POS IDC GOLD
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
CW Industries
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key, Strain Relief
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
14
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1081,77400 Kč817,74 Kč
2576,64800 Kč1 916,20 Kč
5072,98180 Kč3 649,09 Kč
10069,49680 Kč6 949,68 Kč
30064,31350 Kč19 294,05 Kč
50062,03760 Kč31 018,80 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč