



CWR-217-10-0000 | |
|---|---|
DigiKey Part Number | CKR10G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-10-0000 |
Description | CONN RCPT 10POS IDC GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 71,07600 Kč | 710,76 Kč |
| 25 | 66,62080 Kč | 1 665,52 Kč |
| 50 | 63,43820 Kč | 3 171,91 Kč |
| 100 | 60,40800 Kč | 6 040,80 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |




