50 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-210-50-0203

DigiKey Part Number
CSR50S-ND
Manufacturer
Manufacturer Product Number
CWR-210-50-0203
Description
CONN RCPT 50POS IDC TIN
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CW Industries
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Ribbon Cable
Connector Type
Receptacle
Features
Feed Through, Strain Relief
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
50
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,61000 Kč146,61 Kč
10124,48600 Kč1 244,86 Kč
25116,69080 Kč2 917,27 Kč
50111,11820 Kč5 555,91 Kč
100105,81460 Kč10 581,46 Kč
Manufacturers Standard Package
Unit Price without VAT:146,61000 Kč
Unit Price with VAT:177,39810 Kč