
CWR-210-34-0000 | |
|---|---|
DigiKey Part Number | CSR34G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-34-0000 |
Description | CONN RCPT 34POS IDC GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Strain Relief |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 34 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 142,98500 Kč | 1 429,85 Kč |
| 25 | 134,01760 Kč | 3 350,44 Kč |
| 50 | 127,61480 Kč | 6 380,74 Kč |
| 100 | 121,52500 Kč | 12 152,50 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |





