Direct

CWR-170-40-0003 | |
|---|---|
DigiKey Part Number | CCE40T-ND |
Manufacturer | |
Manufacturer Product Number | CWR-170-40-0003 |
Description | CONN EDGE DUAL FMALE 40POS .100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Tin-Lead 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.032" ~ 0.070" (0.81mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Contact Type | Cantilever | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,15460 Kč | 16 115,46 Kč |
| Unit Price without VAT: | 161,15460 Kč |
|---|---|
| Unit Price with VAT: | 194,99707 Kč |


