CWR-170-10-0003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CW Industries
In Stock: 1 487
Unit Price: 61,47000 Kč
Datasheet
170-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-170-10-0003

DigiKey Part Number
CCE10T-ND
Manufacturer
Manufacturer Product Number
CWR-170-10-0003
Description
CONN EDGE DUAL FMALE 10POS .100
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Tin-Lead 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
CWR-170-10-0003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
5
Number of Positions
10
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Contact Type
Cantilever
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.