
CWR-140-40-0203 | |
|---|---|
DigiKey Part Number | CPL40S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-140-40-0203 |
Description | CONN IDC 40POS 28-30AWG VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Closed End, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 73,38000 Kč | 733,80 Kč |
| 25 | 68,77440 Kč | 1 719,36 Kč |
| 50 | 65,48660 Kč | 3 274,33 Kč |
| 100 | 62,35850 Kč | 6 235,85 Kč |
| 300 | 57,70647 Kč | 17 311,94 Kč |
| 500 | 55,66420 Kč | 27 832,10 Kč |
| 1 000 | 53,00874 Kč | 53 008,74 Kč |
| 2 500 | 49,69316 Kč | 124 232,90 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |


